168103K250A-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51262 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51262 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60836 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59643 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52463 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52463 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60619 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60619 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60619 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59429 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59429 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,59429 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51430 €
Datasheet
10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168103K250A-F

DigiKey Part Number
168103K250A-F-ND
Manufacturer
Manufacturer Product Number
168103K250A-F
Description
CAP FILM 10000PF 10% 250VDC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168103K250A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.