10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168103K100A-F

DigiKey Part Number
338-4337-ND
Manufacturer
Manufacturer Product Number
168103K100A-F
Description
CAP FILM 10000PF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168103K100A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,90200 €9,02 €
500,71940 €35,97 €
1000,66310 €66,31 €
5000,56790 €283,95 €
1.0000,53844 €538,44 €
2.5000,50733 €1.268,32 €
5.0000,48857 €2.442,85 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,59120 €