Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160393K1000L-F | |
|---|---|
DigiKey Part Number | 160393K1000L-F-ND |
Manufacturer | |
Manufacturer Product Number | 160393K1000L-F |
Description | CAP FILM 0.039UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160393K1000L-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,51668 € | 1.820,02 € |
| Unit Price without VAT: | 1,51668 € |
|---|---|
| Unit Price with VAT: | 1,77452 € |



