
160223J630E-F | |
|---|---|
DigiKey Part Number | 338-3921-ND |
Manufacturer | |
Manufacturer Product Number | 160223J630E-F |
Description | CAP FILM 0.022UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160223J630E-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10700 € | 11,07 € |
| 50 | 0,89220 € | 44,61 € |
| 100 | 0,82590 € | 82,59 € |
| 500 | 0,71374 € | 356,87 € |
| 1.000 | 0,67904 € | 679,04 € |
| 2.500 | 0,64238 € | 1.605,95 € |
| 5.000 | 0,62027 € | 3.101,35 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

