Heat Sink Intel LGA2011 CPU Cooler Copper Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS266-49-0-1A

DigiKey Part Number
4165-CS266-49-0-1A-ND
Manufacturer
Manufacturer Product Number
CS266-49-0-1A
Description
1U server / LGA 2011 (56x94mm)
Customer Reference
Detailed Description
Heat Sink Intel LGA2011 CPU Cooler Copper Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount with Fan
Package Cooled
Attachment Method
Push Pin
Shape
Rectangular, Fins
Length
4.173" (106.00mm)
Width
3.071" (78.00mm)
Diameter
-
Fin Height
1.122" (28.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Cooling Source
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.