



CG-U3MINI7PH | |
|---|---|
DigiKey Part Number | 2671-CG-U3MINI7PH-ND |
Manufacturer | |
Manufacturer Product Number | CG-U3MINI7PH |
Description | USB HUB 7 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-U3MINI7PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Surface Mount, Wall Mount | |
Features | USB 3.1 (7) |




