



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Active Injector | |
Voltage - Input | 48 ~ 56V | |
Number of Ports | 4 | |
Data Rate | 10/100/1000 Mbps | |
Mounting Type | DIN Rail, Wall Mount | |
Input Connector | RJ45 | |
Output Connector | RJ45 | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,06000 € | 161,06 € |
| Unit Price without VAT: | 161,06000 € |
|---|---|
| Unit Price with VAT: | 188,44020 € |


