ODM USB Type-C Power Delivery (PD) Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ODM USB Type-C Power Delivery (PD) Reference Design Evaluation Board
CG-PD200DS-PCBA
CG-PD200DS-PCBA

CG-PD200DS-PCBA

DigiKey Part Number
2671-CG-PD200DS-PCBA-ND
Manufacturer
Manufacturer Product Number
CG-PD200DS-PCBA
Description
BATT CHG OPEN FRAME 5V 9V 12V
Customer Reference
Detailed Description
ODM USB Type-C Power Delivery (PD) Reference Design Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
CG-PD200DS-PCBA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Bulk
Part Status
Active
Type
Reference Design
Function
USB Type-C Power Delivery (PD)
Embedded
No
Primary Attributes
24V ~ 28V Input Voltage
Secondary Attributes
ESD Protection, USB Interface(s)
Contents
Board(s)
Note
Review documentation for additional requirements
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.