
W7882-10PG-300 | |
|---|---|
DigiKey Part Number | SC2331-ND |
Manufacturer | |
Manufacturer Product Number | W7882-10PG-300 |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | W7882-10PG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features UV Resistant |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Panel Mount | Voltage Rating 150VAC |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| 10 | 13,08700 € | 130,87 € |
| 25 | 12,26720 € | 306,68 € |
| 50 | 11,68200 € | 584,10 € |
| 100 | 11,12460 € | 1.112,46 € |
| 300 | 10,29550 € | 3.088,65 € |
| 500 | 9,93148 € | 4.965,74 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,01800 € |



