
CARA162802SP07990 | |
|---|---|
DigiKey Part Number | 468-CARA162802SP07990-ND |
Manufacturer | |
Manufacturer Product Number | CARA162802SP07990 |
Description | CBL 2POS PLUG RA TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 2 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,18000 € | 22,18 € |
| 10 | 18,84600 € | 188,46 € |
| 25 | 17,66640 € | 441,66 € |
| 50 | 16,82340 € | 841,17 € |
| 100 | 16,02090 € | 1.602,09 € |
| 250 | 15,01896 € | 3.754,74 € |
| 500 | 14,30312 € | 7.151,56 € |
| Unit Price without VAT: | 22,18000 € |
|---|---|
| Unit Price with VAT: | 25,95060 € |

