
2621.0 | |
|---|---|
DigiKey Part Number | 2080-2621.0-ND |
Manufacturer | |
Manufacturer Product Number | 2621.0 |
Description | H 0,25/12 LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Conta-Clip, Inc. | Size 24 AWG (0.25mm²) |
Packaging Bag | Length - Overall 12.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08960 € | 2,24 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,08120 € | 8,12 € |
| 250 | 0,07604 € | 19,01 € |
| 500 | 0,07242 € | 36,21 € |
| 1.000 | 0,06894 € | 68,94 € |
| 2.500 | 0,06462 € | 161,55 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


