2214.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2214.0

DigiKey Part Number
2080-2214.0-ND
Manufacturer
Manufacturer Product Number
2214.0
Description
H 16,0/22 GN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
6 AWG (16.00mm²)
Length - Overall
22.00mm
Length - Pin
12.00mm
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.051
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31500 €3,15 €
250,29560 €7,39 €
500,28160 €14,08 €
1000,26820 €26,82 €
2500,25132 €62,83 €
5000,23930 €119,65 €
1.0000,22787 €227,87 €
2.5000,21359 €533,98 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €