1120.6 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 5
Unit Price: 21,04000 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 21,95000 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 10,85600 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 29,10000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 22,92600 €
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 1/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120.6

DigiKey Part Number
2080-1120.6-ND
Manufacturer
Manufacturer Product Number
1120.6
Description
CONN TERM BLK FEED THRU 1/0-6AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 1/0-6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
20.0mm
Termination Style
Screw
Current - IEC
150 A
Voltage - IEC
1000V
Current - UL
150 A
Voltage - UL
600V
Wire Gauge or Range - AWG
1/0-6 AWG
Wire Gauge or Range - mm²
16-50mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
27mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,95000 €21,95 €
1015,75100 €157,51 €
3013,83200 €414,96 €
5013,13620 €656,81 €
10012,36020 €1.236,02 €
25011,58080 €2.895,20 €
50011,13912 €5.569,56 €
Manufacturers Standard Package
Unit Price without VAT:21,95000 €
Unit Price with VAT:25,68150 €