
1059.0 | |
|---|---|
DigiKey Part Number | 2080-1059.0-ND |
Manufacturer | |
Manufacturer Product Number | 1059.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07030 € | 35,15 € |
| Unit Price without VAT: | 0,07030 € |
|---|---|
| Unit Price with VAT: | 0,08225 € |



