



1052.5 | |
|---|---|
DigiKey Part Number | 2080-1052.5-ND |
Manufacturer | |
Manufacturer Product Number | 1052.5 |
Description | CONN TERM BLK FEED THRU 2-12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 800V | |
Current - UL | 110 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-12 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 20 | 6,86100 € | 137,22 € |
| 40 | 6,30725 € | 252,29 € |
| 60 | 6,03250 € | 361,95 € |
| 100 | 5,73250 € | 573,25 € |
| 260 | 5,29104 € | 1.375,67 € |
| 500 | 5,06286 € | 2.531,43 € |
| 1.000 | 4,87287 € | 4.872,87 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,40200 € |

