Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
1052.2
1052.2

1052.2

DigiKey Part Number
2080-1052.2-ND
Manufacturer
Manufacturer Product Number
1052.2
Description
16MM,FEEDTHRUTB;35/32MMDINRAIL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
800V
Current - UL
110 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-50mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,16000 €10,16 €
206,57500 €131,50 €
406,04100 €241,64 €
605,77600 €346,56 €
1005,48660 €548,66 €
2605,06019 €1.315,65 €
5004,83970 €2.419,85 €
1.0004,65611 €4.656,11 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:11,88720 €