10 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUC UDE 10A 500V (PF)

DigiKey Part Number
4598-TUCUDE10A500V(PF)-ND
Manufacturer
Manufacturer Product Number
TUC UDE 10A 500V (PF)
Description
FUSE CERM 10A 500VAC 500VDC 5X20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
382.68
Approval Agency
cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,53000 €2,53 €
52,10000 €10,50 €
101,93800 €19,38 €
501,60760 €80,38 €
1001,48300 €148,30 €
2501,33232 €333,08 €
5001,22806 €614,03 €
1.0001,13140 €1.131,40 €
5.0000,97388 €4.869,40 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:2,96010 €