
MST 6.3A 400V | |
|---|---|
DigiKey Part Number | 4598-MST6.3A400VCT-ND - Cut Tape (CT) 4598-MST6.3A400VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 6.3A 400V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3A 400 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 6.3A | |
Voltage Rating - AC | 400 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 310.77 | |
DC Cold Resistance | 0.0074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,04800 € | 5,24 € |
| 10 | 0,96600 € | 9,66 € |
| 50 | 0,80200 € | 40,10 € |
| 100 | 0,73980 € | 73,98 € |
| 250 | 0,66488 € | 166,22 € |
| 500 | 0,61306 € | 306,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56505 € | 565,05 € |
| 2.000 | 0,52054 € | 1.041,08 € |
| 3.000 | 0,49601 € | 1.488,03 € |
| 5.000 | 0,46658 € | 2.332,90 € |
| 7.000 | 0,45332 € | 3.173,24 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |


