
CRU CQ12LH 10A 24V | |
|---|---|
DigiKey Part Number | 4598-CRUCQ12LH10A24VTR-ND - Tape & Reel (TR) 4598-CRUCQ12LH10A24VCT-ND - Cut Tape (CT) 4598-CRUCQ12LH10A24VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRU CQ12LH 10A 24V |
Description | FUSE BOARD MOUNT 10A 24VDC 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 12.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.063" W x 0.035" H (3.10mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40600 € | 4,06 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,31090 € | 31,09 € |
| 250 | 0,27952 € | 69,88 € |
| 500 | 0,25784 € | 128,92 € |
| 1.000 | 0,23775 € | 237,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20188 € | 807,52 € |
| 8.000 | 0,18588 € | 1.487,04 € |
| 12.000 | 0,17705 € | 2.124,60 € |
| 20.000 | 0,17481 € | 3.496,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

