
M100V-012.8M | |
|---|---|
DigiKey Part Number | 222-M100V-012.8MTR-ND - Tape & Reel (TR) 222-M100V-012.8MCT-ND - Cut Tape (CT) 222-M100V-012.8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M100V-012.8M |
Description | XTAL OSC VCTCXO 12.8000MHZ LVCMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz VCTCXO LVCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 3.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,38000 € | 26,38 € |
| 10 | 23,70100 € | 237,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,36352 € | 4.840,88 € |
| Unit Price without VAT: | 26,38000 € |
|---|---|
| Unit Price with VAT: | 30,86460 € |

