


CWX823-025.0M | |
|---|---|
DigiKey Part Number | CW450TR-ND - Tape & Reel (TR) CW450CT-ND - Cut Tape (CT) CW450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-025.0M |
Description | XTAL OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,25500 € | 32,55 € |
| 25 | 3,07800 € | 76,95 € |
| 50 | 2,95040 € | 147,52 € |
| 100 | 2,82850 € | 282,85 € |
| 250 | 2,67508 € | 668,77 € |
| 500 | 2,63344 € | 1.316,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,45899 € | 2.458,99 € |
| 2.000 | 2,35774 € | 4.715,48 € |
| 3.000 | 2,30050 € | 6.901,50 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,37580 € |

