
CWX813-050.0M | |
|---|---|
DigiKey Part Number | CW541TR-ND - Tape & Reel (TR) CW541CT-ND - Cut Tape (CT) CW541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-050.0M |
Description | XTAL OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,45500 € | 34,55 € |
| 25 | 3,26720 € | 81,68 € |
| 50 | 3,13200 € | 156,60 € |
| 100 | 3,00260 € | 300,26 € |
| 250 | 2,83976 € | 709,94 € |
| 500 | 2,81812 € | 1.409,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,61038 € | 2.610,38 € |
| 2.000 | 2,50293 € | 5.005,86 € |
| 3.000 | 2,44218 € | 7.326,54 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,65660 € |


