
3610-12C | |
|---|---|
DigiKey Part Number | 2079-3610-12C-ND |
Manufacturer | |
Manufacturer Product Number | 3610-12C |
Description | CORREC-PAK MAILERS, KD, NO FOAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 20.50" L x 15.50" W x 2.50" H (520.7mm x 393.7mm x 63.5mm) | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,75360 € | 218,84 € |
| Unit Price without VAT: | 8,75360 € |
|---|---|
| Unit Price with VAT: | 10,24171 € |


