
RI-29GP2025 | |
|---|---|
DigiKey Part Number | 1835-1018-ND |
Manufacturer | |
Manufacturer Product Number | RI-29GP2025 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 20W 1A (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 20W | |
Operate Time | 0.25 ms | |
Release Time | 0.03 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.071" Dia x 0.531" L (1.80mm x 13.50mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 75°C | |
Capacitance | 0.25 pF | |
Current - Carry | 1.25A (AC/DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48763 € | 975,26 € |
| Unit Price without VAT: | 0,48763 € |
|---|---|
| Unit Price with VAT: | 0,57053 € |

