
RI-02SMDM-1015-G1 | |
|---|---|
DigiKey Part Number | 1835-1199-2-ND - Tape & Reel (TR) 1835-1199-1-ND - Cut Tape (CT) 1835-1199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-02SMDM-1015-G1 |
Description | SWITCH REED SPST-NO 500MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 2 ~ 13AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.639" (16.23mm) | |
Size - Body | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | |
Height Above Board | 0.095" (2.41mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,69600 € | 17,40 € |
| 100 | 0,62060 € | 62,06 € |
| 250 | 0,57488 € | 143,72 € |
| 500 | 0,54320 € | 271,60 € |
| 1.000 | 0,51417 € | 514,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48002 € | 1.200,05 € |
| 5.000 | 0,45736 € | 2.286,80 € |
| 7.500 | 0,44532 € | 3.339,90 € |
| 12.500 | 0,43138 € | 5.392,25 € |
| 17.500 | 0,42291 € | 7.400,93 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |











