CGSM-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGSM-J
How to Choose a Relay - Another Teaching Moment

CGSM-031A-J

DigiKey Part Number
1835-1077-ND
Manufacturer
Manufacturer Product Number
CGSM-031A-J
Description
RELAY RF SPST-NO 500MA 3.3V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 3.3VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3.3VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
120VAC, 170VDC - Max
Coil Current
47.1 mA
Coil Type
Non Latching
Features
-
Termination Style
J Lead
Seal Rating
-
Must Operate Voltage
2.5 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.25 ms
Release Time
0.05 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Ruthenium (Ru)
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1004,71060 €471,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,71060 €
Unit Price with VAT:5,51140 €