


3572-1220-122 | |
|---|---|
DigiKey Part Number | 1835-1098-ND |
Manufacturer | |
Manufacturer Product Number | 3572-1220-122 |
Description | RELAY REED DIP DPST .5A 12V W/ES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Comus International | Features Electrostatic Shield |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 12VDC | Release Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 150VDC - Max | Base Product Number |
Coil Current 24 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,42500 € | 24,25 € |
| 25 | 2,31560 € | 57,89 € |
| 50 | 2,23620 € | 111,81 € |
| 100 | 2,15970 € | 215,97 € |
| 300 | 2,04347 € | 613,04 € |
| 500 | 1,99154 € | 995,77 € |
| 1.000 | 1,92312 € | 1.923,12 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,18240 € |



