3350/3351 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3350/3351 Series
How to Choose a Relay - Another Teaching Moment

3350-4275-056

DigiKey Part Number
5393-3350-4275-056-ND
Manufacturer
Computer Components Inc
Manufacturer Product Number
3350-4275-056
Description
RELAY REED HV SPST-NC 200W 3A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Computer Components Inc
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
3 A
Switching Voltage
3500VAC, 3500VDC - Max
Coil Current
125 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
40 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2545,97240 €1.149,31 €
Manufacturers Standard Package
Unit Price without VAT:45,97240 €
Unit Price with VAT:53,78771 €