



DCT-26HFM-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-26HFM-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-26HFM-KIT |
Description | CONN D-SUB HD RCPT 26POS CRIMP |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Features | Grounding Indents |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,11000 € | 17,11 € |
| 10 | 16,25700 € | 162,57 € |
| 50 | 15,39620 € | 769,81 € |
| 100 | 14,54410 € | 1.454,41 € |
| 250 | 13,68356 € | 3.420,89 € |
| 500 | 12,83154 € | 6.415,77 € |
| Unit Price without VAT: | 17,11000 € |
|---|---|
| Unit Price with VAT: | 20,01870 € |


