



DBM-15FRJ45 | |
|---|---|
DigiKey Part Number | 4771-DBM-15FRJ45-ND |
Manufacturer | |
Manufacturer Product Number | DBM-15FRJ45 |
Description | DB15/RJ45 MODULAR ADAPT 10PCS/PA |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 € | 21,69 € |
| 10 | 20,60300 € | 206,03 € |
| 50 | 19,51840 € | 975,92 € |
| 100 | 18,43410 € | 1.843,41 € |
| 250 | 17,34968 € | 4.337,42 € |
| 500 | 16,26534 € | 8.132,67 € |
| Unit Price without VAT: | 21,69000 € |
|---|---|
| Unit Price with VAT: | 25,37730 € |


