



DCT-50FMP-KIT | |
|---|---|
DigiKey Part Number | 5412-DCT-50FMP-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DCT-50FMP-KIT |
Description | CONN D-SUB RCPT 50POS CRIMP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Plastic | |
Shell Material, Finish | Plastic | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 22 AWG | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,56000 € | 21,56 € |
| 10 | 18,32000 € | 183,20 € |
| 25 | 17,17320 € | 429,33 € |
| 50 | 16,35340 € | 817,67 € |
| 100 | 15,57360 € | 1.557,36 € |
| 250 | 14,59944 € | 3.649,86 € |
| 500 | 13,90362 € | 6.951,81 € |
| Unit Price without VAT: | 21,56000 € |
|---|---|
| Unit Price with VAT: | 25,22520 € |




