



AC-L63019-12 | |
|---|---|
DigiKey Part Number | 4771-AC-L63019-12-ND |
Manufacturer | |
Manufacturer Product Number | AC-L63019-12 |
Description | LOCKING 12/3 20A L6-30P/C19 12' |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA L6-30P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-30P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,07000 € | 48,07 € |
| 10 | 45,67200 € | 456,72 € |
| 20 | 43,26250 € | 865,25 € |
| 50 | 40,86120 € | 2.043,06 € |
| 100 | 38,46020 € | 3.846,02 € |
| 250 | 36,05052 € | 9.012,63 € |
| 500 | 33,64946 € | 16.824,73 € |
| Unit Price without VAT: | 48,07000 € |
|---|---|
| Unit Price with VAT: | 56,24190 € |





