
CBVC10P-500/1500-12D-HAC5 | |
|---|---|
DigiKey Part Number | 5693-CBVC10P-500/1500-12D-HAC5-ND |
Manufacturer | |
Manufacturer Product Number | CBVC10P-500/1500-12D-HAC5 |
Description | CBVC10 Series DC Contactor |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Component Basics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,94000 € | 197,94 € |
| Unit Price without VAT: | 197,94000 € |
|---|---|
| Unit Price with VAT: | 231,58980 € |

