


S1A-HF | |
|---|---|
DigiKey Part Number | 641-S1A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1A-HF |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02719 € | 135,95 € |
| 10.000 | 0,02434 € | 243,40 € |
| 15.000 | 0,02288 € | 343,20 € |
| 25.000 | 0,02125 € | 531,25 € |
| 35.000 | 0,02028 € | 709,80 € |
| 50.000 | 0,01933 € | 966,50 € |
| 125.000 | 0,01726 € | 2.157,50 € |
| 250.000 | 0,01598 € | 3.995,00 € |
| 500.000 | 0,01491 € | 7.455,00 € |
| Unit Price without VAT: | 0,02719 € |
|---|---|
| Unit Price with VAT: | 0,03181 € |




