
S10KC-HF | |
|---|---|
DigiKey Part Number | 641-S10KC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S10KC-HF |
Description | DIODE STANDARD 800V 10A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount DO-214AB (SMC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17341 € | 520,23 € |
| 6.000 | 0,15926 € | 955,56 € |
| 9.000 | 0,15205 € | 1.368,45 € |
| 15.000 | 0,14395 € | 2.159,25 € |
| 21.000 | 0,13915 € | 2.922,15 € |
| 30.000 | 0,13608 € | 4.082,40 € |
| Unit Price without VAT: | 0,17341 € |
|---|---|
| Unit Price with VAT: | 0,20289 € |

