
CZRB5377B-HF | |
|---|---|
DigiKey Part Number | 641-1821-2-ND - Tape & Reel (TR) 641-1821-1-ND - Cut Tape (CT) 641-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRB5377B-HF |
Description | DIODE ZENER 91V 5W DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53600 € | 5,36 € |
| 100 | 0,35330 € | 35,33 € |
| 500 | 0,27380 € | 136,90 € |
| 1.000 | 0,24875 € | 248,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21420 € | 642,60 € |
| 6.000 | 0,20038 € | 1.202,28 € |
| 9.000 | 0,17879 € | 1.609,11 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

