
CSFMT106-HF | |
|---|---|
DigiKey Part Number | 641-1439-2-ND - Tape & Reel (TR) 641-1439-1-ND - Cut Tape (CT) 641-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSFMT106-HF |
Description | DIODE STANDARD 400V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18578 € | 92,89 € |
| 1.000 | 0,16689 € | 166,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12387 € | 371,61 € |
| 6.000 | 0,11309 € | 678,54 € |
| 9.000 | 0,10759 € | 968,31 € |
| 15.000 | 0,10142 € | 1.521,30 € |
| 21.000 | 0,09776 € | 2.052,96 € |
| 30.000 | 0,09421 € | 2.826,30 € |
| 75.000 | 0,09036 € | 6.777,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

