



CPDU5V0UT-HF | |
|---|---|
DigiKey Part Number | 641-CPDU5V0UT-HFTR-ND - Tape & Reel (TR) 641-CPDU5V0UT-HFCT-ND - Cut Tape (CT) 641-CPDU5V0UT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU5V0UT-HF |
Description | TVS DIODE 5VWM 12V 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,12170 € | 60,85 € |
| 1.000 | 0,10856 € | 108,56 € |
| 2.000 | 0,09749 € | 194,98 € |
| 5.000 | 0,08548 € | 427,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,07370 € | 1.179,20 € |
| 32.000 | 0,06814 € | 2.180,48 € |
| 48.000 | 0,06531 € | 3.134,88 € |
| 80.000 | 0,06248 € | 4.998,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |


