Direct
Similar

CDBC520-G | |
|---|---|
DigiKey Part Number | 641-1125-2-ND - Tape & Reel (TR) 641-1125-1-ND - Cut Tape (CT) 641-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBC520-G |
Description | DIODE SCHOTTKY 20V 5A DO214AB |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CDBC520-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -40°C ~ 125°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBC520-HF | Comchip Technology | 1.265 | 641-1732-1-ND | 0,92000 € | Direct |
| B520C-13-F | Diodes Incorporated | 0 | B520C-FDICT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24064 € | 721,92 € |
| 6.000 | 0,19234 € | 1.154,04 € |
| 9.000 | 0,18768 € | 1.689,12 € |
| 15.000 | 0,17463 € | 2.619,45 € |
| 21.000 | 0,17051 € | 3.580,71 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |



