


CDBA240LL-HF | |
|---|---|
DigiKey Part Number | 641-1698-2-ND - Tape & Reel (TR) 641-1698-1-ND - Cut Tape (CT) 641-1698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA240LL-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA240LL-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23121 € | 231,21 € |
| 2.000 | 0,21076 € | 421,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18718 € | 935,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |











