
EP-5-14 | |
|---|---|
DigiKey Part Number | 889-EP-5-14-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-5-14 |
Description | CONN RCPT MALE 5P TIN SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EP-5-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,80000 € | 12,80 € |
| 10 | 10,87400 € | 108,74 € |
| 30 | 10,06200 € | 301,86 € |
| 50 | 9,70560 € | 485,28 € |
| 100 | 9,24260 € | 924,26 € |
| 250 | 8,66436 € | 2.166,09 € |
| 500 | 8,25124 € | 4.125,62 € |
| 1.000 | 7,85797 € | 7.857,97 € |
| Unit Price without VAT: | 12,80000 € |
|---|---|
| Unit Price with VAT: | 14,97600 € |

