
ATV06B260J-HF | |
|---|---|
DigiKey Part Number | 641-1574-2-ND - Tape & Reel (TR) 641-1574-1-ND - Cut Tape (CT) 641-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV06B260J-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B260J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35200 € | 3,52 € |
| 100 | 0,24010 € | 24,01 € |
| 500 | 0,18934 € | 94,67 € |
| 1.000 | 0,17040 € | 170,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13856 € | 415,68 € |
| 6.000 | 0,13253 € | 795,18 € |
| 9.000 | 0,12742 € | 1.146,78 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

