5KP100CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 1,16256 €
Datasheet

Similar


YAGEO
In Stock: 300
Unit Price: 2,08000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,76908 €
Datasheet
162V Clamp 30.86A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP100CA-G

DigiKey Part Number
5KP100CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP100CA-G
Description
TVS DIODE 100VWM 162VC R6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
162V Clamp 30.86A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
5KP100CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
30.86A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,09704 €274,26 €
5001,00752 €503,76 €
7500,96189 €721,42 €
1.2500,91061 €1.138,26 €
1.7500,88026 €1.540,46 €
2.5000,86060 €2.151,50 €
Manufacturers Standard Package
Unit Price without VAT:1,09704 €
Unit Price with VAT:1,28354 €