
1SS355-HF | |
|---|---|
DigiKey Part Number | 641-1SS355-HFTR-ND - Tape & Reel (TR) 641-1SS355-HFCT-ND - Cut Tape (CT) 641-1SS355-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS355-HF |
Description | DIODE STANDARD 90V 150MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Capacitance @ Vr, F | 3pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,03970 € | 19,85 € |
| 1.000 | 0,03484 € | 34,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02982 € | 89,46 € |
| 6.000 | 0,02496 € | 149,76 € |
| 9.000 | 0,02202 € | 198,18 € |
| 15.000 | 0,02143 € | 321,45 € |
| 21.000 | 0,02102 € | 441,42 € |
| 30.000 | 0,01998 € | 599,40 € |
| 75.000 | 0,01898 € | 1.423,50 € |
| 150.000 | 0,01509 € | 2.263,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


