4.7 nH Unshielded Inductor 830 mA 74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0302CS-4N7XJRW

DigiKey Part Number
4652-0302CS-4N7XJRW-ND
Manufacturer
Manufacturer Product Number
0302CS-4N7XJRW
Description
FIXED IND 4.7NH 830MA 74 MOHM
Customer Reference
Detailed Description
4.7 nH Unshielded Inductor 830 mA 74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
55 @ 900MHz
Frequency - Self Resonant
12.07GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.034" L x 0.021" W (0.86mm x 0.53mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate 8,90 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,36000 €1,36 €
2000,98970 €197,94 €
5000,67730 €338,65 €
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,59120 €