
VSAB1770-8R2M | |
|---|---|
DigiKey Part Number | 4044-VSAB1770-8R2MTR-ND - Tape & Reel (TR) 4044-VSAB1770-8R2MCT-ND - Cut Tape (CT) 4044-VSAB1770-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1770-8R2M |
Description | FIXED IND 8.2UH 16A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 16 A 60mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1770-8R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.691" L x 0.667" W (17.55mm x 16.95mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,16900 € | 31,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,44333 € | 366,50 € |
| 300 | 2,26080 € | 678,24 € |
| 450 | 2,16009 € | 972,04 € |
| 750 | 2,04392 € | 1.532,94 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,51620 € |

