3.3 µH Shielded Molded Inductor 7.3 A 25mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0440H-3R3M

DigiKey Part Number
4044-CSEB0440H-3R3MTR-ND - Tape & Reel (TR)
4044-CSEB0440H-3R3MCT-ND - Cut Tape (CT)
4044-CSEB0440H-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0440H-3R3M
Description
FIXED IND 3.3UH 7.3A 25 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 7.3 A 25mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0440H-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09600 €10,96 €
1000,90130 €90,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,71649 €1.074,73 €
3.0000,67575 €2.027,25 €
4.5000,65621 €2.952,94 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,55610 €