1 µH Shielded Molded Inductor 12 A 8.3mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0530H-1R0M

DigiKey Part Number
4044-CSEB0530H-1R0MTR-ND - Tape & Reel (TR)
4044-CSEB0530H-1R0MCT-ND - Cut Tape (CT)
4044-CSEB0530H-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0530H-1R0M
Description
FIXED IND 1UH 12A 8.3 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 12 A 8.3mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0530H-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.3mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
0530
Tolerance
±20%
Size / Dimension
0.219" L x 0.211" W (5.55mm x 5.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Current - Saturation (Isat)
15.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,12600 €11,26 €
1000,92570 €92,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,73588 €1.103,82 €
3.0000,69404 €2.082,12 €
4.5000,67071 €3.018,20 €
7.5000,64805 €4.860,38 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,60290 €