
CSAB1265A-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSAB1265A-3R3MTR-ND - Tape & Reel (TR) 4044-CSAB1265A-3R3MCT-ND - Cut Tape (CT) 4044-CSAB1265A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1265A-3R3M |
Description | FIXED IND 3.3UH 18.5A 5.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18.5 A 5.8mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1265A-3R3M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1265 |
Current Rating (Amps) | Size / Dimension 0.504" L x 0.543" W (12.80mm x 13.80mm) |
Current - Saturation (Isat) 26A | Height - Seated (Max) 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09200 € | 10,92 € |
| 100 | 0,89830 € | 89,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79865 € | 319,46 € |
| 800 | 0,75311 € | 602,49 € |
| 1.200 | 0,72772 € | 873,26 € |
| 2.000 | 0,69697 € | 1.393,94 € |
| 2.800 | 0,67744 € | 1.896,83 € |
| 4.000 | 0,65736 € | 2.629,44 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

