BNC Connector Jack, Female Socket 75 Ohms Panel Mount; Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-482-B36

DigiKey Part Number
4442-10-482-B36-ND
Manufacturer
Manufacturer Product Number
10-482-B36
Description
BNC RIGHT ANGLE BULKHEAD JACK PC
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount; Surface Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount; Surface Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP64 - Dust Tight, Water Resistant
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coax Connectors Ltd
A separate 25,82 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
13,61000 €3,61 €
103,42500 €34,25 €
253,38200 €84,55 €
503,25300 €162,65 €
1003,09820 €309,82 €
5002,94326 €1.471,63 €
1.0002,77113 €2.771,13 €
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,22370 €